Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoLBH100AE-H-MT
Newark Part No.36J9725
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLBH100AE-H-MT
Newark Part No.36J9725
Technical Datasheet
Computer Switch Type-
Computer Switch Function-
No. of Ways-
Input Connection-
Output Connection-
Product Range-
SVHCTo Be Advised
Technical Specifications
Computer Switch Type
-
No. of Ways
-
Output Connection
-
SVHC
To Be Advised
Computer Switch Function
-
Input Connection
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate