Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoLB303A
Newark Part No.11N9097
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoLB303A
Newark Part No.11N9097
Technical Datasheet
Extender TypeEthernet over VDSL
Product Range-
SVHCTo Be Advised
Product Overview
The LB303A is a 10BASE-T to 100BASE-TX Hardened Ethernet Extender uses vDSL to provide an easy way to extend the reach of Ethernet network over ordinary voice-grade UTP copper wire. It is can be used in harsh environments and extended temperature ranges. Just plug a hardened extender into each end of UTP wire and use simple DIP switches to set one unit as local (CO) and the other as remote (CP). The extender is transparent to upper level protocols such as TCP/IP and there's never any software to install.
- Simple plug-and-play installation
- Extends 10 or 100Mbps Ethernet up to 1.2miles (2km)
- Uses symmetrical vDSL for speeds of up to 30Mbps
- Transparent to network protocols
- Eight speeds with easy-to-read speed indicator LEDs on top of the extender
- Auto MDI/MDI-X on the Ethernet ports
- Autosensing for Ethernet speed and duplex
- Hot swap extender without powering down
- A switch configures the extender for local (CO) or remote (CP) use
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Extender Type
Ethernet over VDSL
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:5B991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate