Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoIC624A-M
Newark Part No.02C2207
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC624A-M
Newark Part No.02C2207
Technical Datasheet
Product Range-
SVHCTo Be Advised
Product Overview
Convert async 232 to 485 at speeds up to 115.2 kbps with distances up to 4000 ft over CATx. These devices are great for connecting 232 devices into an existing 422/485 environment in factory automation, building automation, and process automation.
- Transmit data up to 115 kbps or at distancesup to 4000 ft.
- Operates in point to point or multipoint applications
- Operates 2-wire half-duplex or 4-wire half- or full-duplex.
- async (data leads) only.
- Up to 32 RS485 devices can be attached to create a large multi-drop network
- The RS485 driver is automatically enabled during each spacing state on the RS232 side.
Technical Specifications
Product Range
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate