Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoIC1022A
Newark Part No.85C9162
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoIC1022A
Newark Part No.85C9162
Technical Datasheet
No. of Ports4Ports
Hub StyleBus Powered
Product Range-
SVHCTo Be Advised
Product Overview
The USB to RS232, RS422/485 converter allows you to connect four non-USB RS232 or RS422/485 DB9 devices to your USB bus. The USB Hubs are ideal for connecting factory automation devices, such as data loggers and industrial machinery.
- Use an external USB connection to get the extra COM ports you need.
- Make serial connections easy by putting your peripherals on your PC's USB bus.
- No more internal serial adapters. Keep your serial peripheral connections on your PC's exterior.
- Data rates up to 460.8 kbps for RS-232 and 921 kbps for RS-422/RS-485.Plug-and-play.
- Powered by the USB bus.
- Plug-and-play.
- Include a 6-foot (1.8m) USB cable
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Contents
1x 6ft (1.8m) USB cable, CD that includes user's manual plus software for setup in Windows 98, Windows Me, Windows 2000 and Windows XP.
Technical Specifications
No. of Ports
4Ports
Product Range
-
Hub Style
Bus Powered
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate