Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoFT9550A
Newark Part No.39M9552
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoFT9550A
Newark Part No.39M9552
Technical Datasheet
Fastener Length - Imperial-
Fastener Length - Metric-
Fastener Width - Imperial0.625"
Fastener Width - Metric15.88mm
Fastener ColourBlack
Fastener Material-
Cable Bundle Diameter Max-
Minimum Loop Tensile Strength-
Roll Length22.9m
Product Range-
SVHCTo Be Advised
Technical Specifications
Fastener Length - Imperial
-
Fastener Width - Imperial
0.625"
Fastener Colour
Black
Cable Bundle Diameter Max
-
Roll Length
22.9m
SVHC
To Be Advised
Fastener Length - Metric
-
Fastener Width - Metric
15.88mm
Fastener Material
-
Minimum Loop Tensile Strength
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate