Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | FA049Copy |
| Newark Part No. | 02C1272 |
| Product Range | RS-232 Connector Kits |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $39.100 |
Price for:Each
Minimum: 1
Multiple: 1
$39.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BLACK BOX |
|---|---|
| Manufacturer Part No | FA049Copy |
| Newark Part No. | 02C1272 |
| Product Range | RS-232 Connector Kits |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Receptacle(View Associated Connectors) |
| Product Range | RS-232 Connector Kits |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Crimp |
| Connector Mounting | Cable Mount |
| Contact Material | - |
| Contact Plating | - |
| Connector Body Material | - |
| SVHC | To Be Advised |
Product Overview
This kit contains everything you need for quick, secure RS-232 connections: crimp shell, hood, pins, screw locks, and strain relief bar.
- DB9 female and DB9 male connector options
Applications
Communications & Networking, Computers & Computer Peripherals
Contents
DB9 Crimp shell, DB9 Hood, 9x Crimp snap pins, Set of screw locks and Strain relief bar.
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | RS-232 Connector Kits |
| D Sub Shell Size | DE |
| Connector Mounting | Cable Mount |
| Contact Plating | - |
| SVHC | To Be Advised |
| Gender | Receptacle |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Crimp |
| Contact Material | - |
| Connector Body Material | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
