Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0514B-1000Copy
Newark Part No.65AH1537
Product RangeHDBaseT Series
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0514B-1000Copy
Newark Part No.65AH1537
Product RangeHDBaseT Series
Technical Datasheet
Cable ShieldingShielded
LAN CategoryCat5e
Wire Gauge-
Conductor Area CSA-
Reel Length (Imperial)1000ft
Reel Length (Metric)304.8m
No. of Pairs2 Pair
Jacket ColorYellow
No. of Max Strands x Strand Size-
Voltage Rating-
Jacket Material-
Conductor Material-
External Diameter-
Product RangeHDBaseT Series
SVHCTo Be Advised
Technical Specifications
Cable Shielding
Shielded
Wire Gauge
-
Reel Length (Imperial)
1000ft
No. of Pairs
2 Pair
No. of Max Strands x Strand Size
-
Jacket Material
-
External Diameter
-
SVHC
To Be Advised
LAN Category
Cat5e
Conductor Area CSA
-
Reel Length (Metric)
304.8m
Jacket Color
Yellow
Voltage Rating
-
Conductor Material
-
Product Range
HDBaseT Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
