Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0272BL-0007Copy
Newark Part No.71R5526
Product RangeEVNSL0272 Series
Your Part Number
104 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
View cut-off times
| Quantity | Price |
|---|---|
| 1+ | $24.940 |
| 10+ | $22.990 |
| 25+ | $21.370 |
| 50+ | $18.780 |
Price for:Each
Minimum: 1
Multiple: 1
$24.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL0272BL-0007Copy
Newark Part No.71R5526
Product RangeEVNSL0272 Series
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColorBlue
Cable Length - Metric2.13m
Cable Length - Imperial7ft
Product RangeEVNSL0272 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
2.13m
Product Range
EVNSL0272 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Color
Blue
Cable Length - Imperial
7ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
