Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEVNSL01-0030
Newark Part No.02C0762
Technical Datasheet
LAN CategoryCat5
Cable ConstructionUTP (Unshielded Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorBlue
Cable Length - Metric9.1m
Cable Length - Imperial30ft
Product Range-
SVHCTo Be Advised
Product Overview
Cable is tested and certified to 100 MHz. Use for 10BASE-T and other 100-MHz applications. Meets or exceeds TIA/EIA standards. Feature four pairs, RJ-45 connectors, and a PVC jacket. Stranded conductors. Guaranteed for life.
- Cable is tested and certified to 100 MHz.
- Use for 10BASE-T and other 100-MHz applications.
- Meets or exceeds TIA/EIA standards.
- Feature four pairs, RJ-45 connectors, and a PVC jacket.
- Stranded conductors.
- Basic connectors.
- Guaranteed for life.
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
9.1m
Product Range
-
Cable Construction
UTP (Unshielded Twisted Pair)
Jacket Color
Blue
Cable Length - Imperial
30ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
