Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoEMN25C-0050-FF
Newark Part No.02C0414
Technical Datasheet
Connector Type AD Sub 25 Position Receptacle
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial50ft
Cable Length - Metric15m
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
For connecting computers inside a building. Not for use in risers or plenums. Low capacitance. All conductors straight wired for connecting serial output of computer to a switch box. Male screw locks. Perfect for high EMI/RFI environments.
- Feature a foil shield plus an 85% tinned copper braid for extra protection against EMI/RFI transmiss
- Molded, nonremovable hoods.
Technical Specifications
Connector Type A
D Sub 25 Position Receptacle
Cable Length - Imperial
50ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
