Print Page
Image is for illustrative purposes only. Please refer to product description.

2 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $380.000 |
Price for:Each
Minimum: 1
Multiple: 1
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Ideal for noisy environments where cable runs are next to power lines and other cabling systems that cause Interference.
- Low capacitance, braided foil shield.
- 24 AWG stranded construction.
Technical Specifications
Cable Length - Imperial
-
Jacket Color
Beige
SVHC
To Be Advised
Cable Length - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
