Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoEL04M-07
Newark Part No.02C0237
Your Part Number
Technical Datasheet
No Longer Available
Product Information
Product Overview
High-quality flat-satin cable for data and voice applications. For typical telephone use. Stranded conductor.
- High-quality flat-satin cable for data and voice applications.
- For typical telephone use.
- Stranded conductor.
- All-purpose cables are for voice and data applications running up to 1 Mbps.
- Not recommended for Token Ring or Ethernet applications.
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Imperial
7ft
Cable Length - Metric
2.1m
Product Range
-
Connector Type A
RJ11 Plug
Connector Type B
RJ11 Plug
Jacket Color
Gray
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:4A994
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate