Print Page
Image is for illustrative purposes only. Please refer to product description.

50 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $90.550 |
Price for:Each
Minimum: 1
Multiple: 1
$90.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
Metal EMI/RFI hoods are removable for repinning. Use this top-quality cable for dependable, long-lasting connections. All nine pins are wired straight through. Heavy-duty construction.
- Tech Supports product of choice.
- Use to connect any serial device, such as printers and terminals.
- Features a 100% aluminum foil shield for noise protection.
- 24AWG Cable size
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Cable Length - Imperial
50ft
Jacket Color
Beige
SVHC
To Be Advised
Cable Length - Metric
15m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
