Print Page
Image is for illustrative purposes only. Please refer to product description.

716 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $49.250 |
Price for:Each
Minimum: 1
Multiple: 1
$49.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoBC00714Copy
Newark Part No.91B7992
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BD Sub 25 Position Receptacle
Cable Length - Imperial25ft
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Cable Length - Metric7.6m
Product Range-
SVHCTo Be Advised
Product Overview
They're ideal for connecting a computer to a modem. Fully molded with thumbscrews. Feature 28AWG conductors. Foil shielded for EMI/RFI protection. All 25 pins connected straight through (1–1, 2–2,…25–25). Place your serial printer or modem anywhere.
- Multipurpose RS-232 DB25 serial cables.
- Extend existing serial cable up to 25 feet (7.6 m).
- 28AWG Cable size
- Foil shielded for EMI/RFI protection
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
Product Range
-
Connector Type B
D Sub 25 Position Receptacle
Cable Length - Imperial
25ft
Cable Length - Metric
7.6m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
