Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoBC00603Copy
Newark Part No.01C9289
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BCentronics 36 Position Receptacle
Cable Length - Imperial15ft
Cable Length - Metric4.6m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
Connect the parallel port of a computer to any standard non-parallel printer. Suitable for dot-matrix printers. Features 18-conductor 28 AWG foil-shielded construction. Fully molded with thumbscrews.
- Our most popular printer cable.
- Connect the parallel port of a computer to any standard non-parallel printer.
- Suitable for dot-matrix printers.
- Features 18-conductor 28 AWG foil-shielded construction.
- Fully molded with thumbscrews.
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
15ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
Centronics 36 Position Receptacle
Cable Length - Metric
4.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
