Print Page
Image is for illustrative purposes only. Please refer to product description.

31 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 8pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $53.090 |
| 10+ | $48.950 |
| 25+ | $45.500 |
| 50+ | $39.990 |
Price for:Each
Minimum: 1
Multiple: 1
$53.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoBC00232
Newark Part No.01C9277
Technical Datasheet
Connector Type AD Sub 9 Position Plug
Connector Type BD Sub 9 Position Receptacle
Cable Length - Imperial20ft
Cable Length - Metric6m
Jacket ColorBeige
Product Range-
SVHCTo Be Advised
Product Overview
DB9 Serial Extension Cable, Male/Female, 20-ft. (1.8-m). Extend connections to serial devices.
- Features molded hoods and thumbscrews that enable a snug fit when making connections.
- All nine pins are wired straight through.
- 26AWG Cable size
Applications
Computers & Computer Peripherals, Communications & Networking
Technical Specifications
Connector Type A
D Sub 9 Position Plug
Cable Length - Imperial
20ft
Jacket Color
Beige
SVHC
To Be Advised
Connector Type B
D Sub 9 Position Receptacle
Cable Length - Metric
6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
