Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $56.200 |
| 10+ | $50.040 |
| 25+ | $43.880 |
Price for:Each
Minimum: 1
Multiple: 1
$56.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoBC00205Copy
Newark Part No.91B3222
Technical Datasheet
Connector Type AD Sub 25 Position Plug
Connector Type BCentronics 36 Position Plug
Cable Length - Imperial25ft
Cable Length - Metric7.6m
Jacket Color-
Product Range-
SVHCTo Be Advised
Product Overview
Suitable for laser printers, such as the HP LaserJet IV or Lexmark 4039. Fully molded with thumbscrews. Features 25-conductor, 28 AWG foil-shielded construction.
- Suitable for laser printers, such as the HP LaserJet IV or Lexmark 4039.
- Fully molded with thumbscrews.
- Features 25-conductor, 28 AWG foil-shielded construction.
- 25 Total number of conductors
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
D Sub 25 Position Plug
Cable Length - Imperial
25ft
Jacket Color
-
SVHC
To Be Advised
Connector Type B
Centronics 36 Position Plug
Cable Length - Metric
7.6m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
