Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBLACK BOX
Manufacturer Part NoACU3001A
Newark Part No.01C9123
Product RangeSERVSWITCH Series
Your Part Number
No Longer Available
Product Information
ManufacturerBLACK BOX
Manufacturer Part NoACU3001A
Newark Part No.01C9123
Product RangeSERVSWITCH Series
Technical Datasheet
Extender TypeKVM over Ethernet
Product RangeSERVSWITCH Series
SVHCTo Be Advised
Product Overview
KVM Extender for VGA, and PS/2 over CATx up to 150 feet. Video Reolutions 1280 x 1024 Built-in surge protection protects the CAT5 link side from surges and spikes.
- VGA Video resolution 1280 x 1024
- PS/2 Peripherals
- CATx connections
- Up to 150 Ft. over CATx
- Adjustable video equalization and 1280 x 1024 resolution for crisp, clear video
Applications
Computers & Computer Peripherals, Communications & Networking
Contents
Local module, Remote module, 3ft Coax CPU cable, Power supply, User's manual.
Notes
Because this product is made for use with Category 5 cable, you'll obtain less than optimal performance from other grades of twisted-pair cable, including higher ones such as CAT6.
Technical Specifications
Extender Type
KVM over Ethernet
SVHC
To Be Advised
Product Range
SERVSWITCH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate