Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.490 |
| 500+ | $1.290 |
| 1000+ | $1.230 |
| 2500+ | $1.210 |
| 5000+ | $1.180 |
Price for:Each
Minimum: 100
Multiple: 100
$149.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoUV3TZ-390-30Copy
Newark Part No.33R7980
Technical Datasheet
LED ColorPurple
LED MountingThrough Hole
LED Case SizeT-1 (3mm)
Bulb SizeT-1 (3mm)
Forward Current If15mA
Forward Voltage3.4V
Wavelength Typ390nm
Luminous Intensity-
Viewing Angle30°
Lens ShapeRound
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Purple
LED Case Size
T-1 (3mm)
Forward Current If
15mA
Wavelength Typ
390nm
Viewing Angle
30°
Product Range
-
MSL
-
LED Mounting
Through Hole
Bulb Size
T-1 (3mm)
Forward Voltage
3.4V
Luminous Intensity
-
Lens Shape
Round
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
