Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoUHF3-2.000-Y-67Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK8018
Your Part Number
88 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.230 |
| 10+ | $3.120 |
| 25+ | $2.900 |
| 50+ | $2.690 |
| 100+ | $2.470 |
| 250+ | $2.330 |
| 500+ | $2.180 |
Price for:Each
Minimum: 1
Multiple: 1
$4.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoUHF3-2.000-Y-67Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.86AK8018
Technical Datasheet
Length2"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Convex Top
Light Pipe Colour-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
2"
Light Pipe Shape
Circular with Convex Top
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Colour
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
