Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSZR4-6.00-F5PS
Newark Part No.35AK4734
Product RangeSZR4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $4.540 |
| 250+ | $3.910 |
| 500+ | $3.820 |
Price for:Each
Minimum: 100
Multiple: 100
$454.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSZR4-6.00-F5PS
Newark Part No.35AK4734
Product RangeSZR4 Series
Length6"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourSmoke
Product RangeSZR4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
6"
Light Pipe Shape
Circular
Light Pipe Colour
Smoke
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
SZR4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate