Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSZR4-10.00-F5PD54
Newark Part No.35AK4727
Product RangeSZR4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 100+ | $6.190 |
| 250+ | $5.320 |
| 500+ | $5.200 |
Price for:Each
Minimum: 100
Multiple: 100
$619.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSZR4-10.00-F5PD54
Newark Part No.35AK4727
Product RangeSZR4 Series
Length10"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPanel
Light Pipe ColourDiffused
Product RangeSZR4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
10"
Light Pipe Shape
Circular
Light Pipe Colour
Diffused
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
SZR4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate