Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | SW-185-150Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 16F4715 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.350 |
| 10+ | $22.140 |
| 25+ | $21.480 |
| 50+ | $20.810 |
| 100+ | $20.150 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$26.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | SW-185-150Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 16F4715 |
| Technical Datasheet | |
| Internal Diameter | 2.8mm |
| External Diameter | 7.1mm |
| Fastener Material | - |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Internal Diameter | 2.8mm |
|---|---|
| Fastener Material | - |
| Product Range | - |
| External Diameter | 7.1mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
