Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | SW-032-135Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 16F4720 |
| Your Part Number | |
| Technical Datasheet |
12 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 5+ | $22.310 |
| 10+ | $21.410 |
| 25+ | $20.310 |
| 50+ | $19.110 |
| 100+ | $17.910 |
Price for:Pack of 100
Minimum: 5
Multiple: 5
$111.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | SW-032-135Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 16F4720 |
| Technical Datasheet | |
| Internal Diameter | 3mm |
| External Diameter | 5.5mm |
| Fastener Material | - |
| Thread Size - Metric | - |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The SW-032-135 is a black Shoulder Washer made of 40% glass filled polyphenylene sulfide (PPS) body. The regular and high temperature machine screw insulators easily insert and distribute the load of threaded fasteners. It is suitable for use with the TO-3/TO-3P/TO-66/TO-218/TO-220/TO-247 devices.
- Can withstand a recommended torque of 5 to 6-inch-lbs
- Chemically inert, oxygen rating index - over 45%
- UL94V-0 Flammability rating
Applications
Industrial
Technical Specifications
| Internal Diameter | 3mm |
|---|---|
| Fastener Material | - |
| Product Range | - |
| External Diameter | 5.5mm |
|---|---|
| Thread Size - Metric | - |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
