Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoSMP4-RGY
Newark Part No.73R3964
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMP4-RGY
Newark Part No.73R3964
Technical Datasheet
LED ColorGreen, Red, Yellow
LED MountingSMD
Bulb Size2.4mm
Viewing Angle120°
Lens ShapeRound
Forward Current / ColorR 20mA, Y 20mA, G 20mA
Luminous Intensity / ColorR 36mcd, Y 16mcd, G 40mcd
Forward Voltage / ColorR 1.85V, Y 1.9V, G 1.9V
Wavelength / ColourR 640nm, Y 585nm, G 570nm
Product Range-
Automotive Qualification Standard-
SVHCTo Be Advised
Alternatives for SMP4-RGY
1 Product Found
Product Overview
The SMP4-RGY is a surface-mount red/green/yellow Tri-colour LED with water clear lens. It is made with AlGaAs/GaP/GaAsP. This LED has a water clear lens for high luminous intensity and wide viewing angle making them ideal for small scale applications. The flexible three chip design allows for a wide variety of lighting options where the chips can be individually driven or mixed to create different colour combinations. Low power consumption and excellent long life reliability are suitable for battery powered equipment.
- High luminous intensity
- Wide viewing angle for uniform output
- High power efficiency
Applications
LED Lighting, Power Management
Technical Specifications
LED Color
Green, Red, Yellow
Bulb Size
2.4mm
Lens Shape
Round
Luminous Intensity / Color
R 36mcd, Y 16mcd, G 40mcd
Wavelength / Colour
R 640nm, Y 585nm, G 570nm
Automotive Qualification Standard
-
SVHC
To Be Advised
LED Mounting
SMD
Viewing Angle
120°
Forward Current / Color
R 20mA, Y 20mA, G 20mA
Forward Voltage / Color
R 1.85V, Y 1.9V, G 1.9V
Product Range
-
MSL
MSL 4 - 72 hours