Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSMFLPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71P8473
Your Part Number
25 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.778 |
| 10+ | $0.562 |
| 100+ | $0.428 |
| 500+ | $0.368 |
| 1000+ | $0.354 |
| 2500+ | $0.327 |
| 10000+ | $0.300 |
Price for:Each
Minimum: 1
Multiple: 1
$0.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSMFLPCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.71P8473
Technical Datasheet
LED ColorTransparent
LED MountingSMD
Forward Current If-
Length-
Forward Voltage-
Wavelength Typ-
Luminous Intensity-
Light Pipe DesignCircular with Flat Top
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SMFLP is a vertical SMD flexible Light Pipe Assembly with surface mount LED adaptor, made of nylon 6/6. It features clear color polycarbonate lens cap and front panel mount lens. The SMD adapter can be used with all of Bivar's top emitting surface mount LEDs.
- UL94V-0 Flammability rating
- 4.2mm Diameter low profile lens cap
Applications
Lighting
Technical Specifications
LED Color
Transparent
Forward Current If
-
Forward Voltage
-
Luminous Intensity
-
Product Range
-
LED Mounting
SMD
Length
-
Wavelength Typ
-
Light Pipe Design
Circular with Flat Top
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for SMFLP
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
