Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSM1204UGCCopy
Newark Part No.
Re-Reel73R4000
Cut Tape73R4000
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 3000 | $0.281 | $843.00 |
| Total Price | $843.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.281 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM1204UGCCopy
Newark Part No.
Re-Reel73R4000
Cut Tape73R4000
Technical Datasheet
LED ColorGreen
LED MountingSMD
LED Case Size-
Forward Current If20mA
Forward Voltage2.1V
Wavelength Typ565nm
Luminous Intensity28.5mcd
Viewing Angle110°
Lens ShapeRectangular
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Case Size
-
Forward Voltage
2.1V
Luminous Intensity
28.5mcd
Lens Shape
Rectangular
MSL
MSL 4 - 72 hours
LED Mounting
SMD
Forward Current If
20mA
Wavelength Typ
565nm
Viewing Angle
110°
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
