Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.290 |
Price for:Each (Supplied on Cut Tape)
Minimum: 3000
Multiple: 3000
$870.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSM0805URC
Newark Part No.20K3109
Technical Datasheet
LED ColorRed
LED MountingSMD
Bulb Size1.2mm x 1.4mm
LED Case Size0805
Forward Current If20mA
Forward Voltage2V
Wavelength Typ660nm
Luminous Intensity40mcd
Viewing Angle140°
Lens ShapeRectangular
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Red
Bulb Size
1.2mm x 1.4mm
Forward Current If
20mA
Wavelength Typ
660nm
Viewing Angle
140°
Product Range
-
MSL
MSL 4 - 72 hours
LED Mounting
SMD
LED Case Size
0805
Forward Voltage
2V
Luminous Intensity
40mcd
Lens Shape
Rectangular
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for SM0805URC
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
