Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 100+ | $0.400 |
| 250+ | $0.367 |
| 500+ | $0.328 |
| 1000+ | $0.286 |
Price for:Each
Minimum: 100
Multiple: 100
$40.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSLM6705HDCopy
Newark Part No.16F4711
Technical Datasheet
Forward Current If20mA
Forward Voltage2V
Wavelength Typ635nm
Luminous Intensity80mcd
Viewing Angle45°
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Forward Current If
20mA
Wavelength Typ
635nm
Viewing Angle
45°
Forward Voltage
2V
Luminous Intensity
80mcd
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
