Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D RDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AJ8808
Product RangeSGLC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.902 |
| 200+ | $0.881 |
| 300+ | $0.859 |
| 500+ | $0.838 |
| 1000+ | $0.798 |
| 2500+ | $0.757 |
| 5000+ | $0.747 |
| 10000+ | $0.727 |
Price for:Each
Minimum: 100
Multiple: 100
$90.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSGLC-250-D RDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.86AJ8808
Product RangeSGLC Series
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens ColorRed
Lens Diameter0.362"
Lens ShapeDome
Lens MaterialPC (Polycarbonate)
Product RangeSGLC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Red
Lens Shape
Dome
Product Range
SGLC Series
Beam Type
-
Lens Diameter
0.362"
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
