Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSAR-0001-GNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM6286
Product RangeSAR-0001-XX Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.920 |
| 10+ | $18.720 |
| 25+ | $18.510 |
| 50+ | $18.310 |
| 100+ | $18.100 |
| 250+ | $17.900 |
| 500+ | $17.690 |
Price for:Each
Minimum: 1
Multiple: 1
$18.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAR-0001-GNCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.03AM6286
Product RangeSAR-0001-XX Series
Technical Datasheet
Product RangeSAR-0001-XX Series
LED ColorGreen
Wavelength Typ520nm
Luminous Flux @ Test-
Supply Voltage5VDC
Power Module ConfigurationRectangular
Operating Temperature Min-
Operating Temperature Max-
Luminous Flux @ Max-
Power Rating-
Forward Current @ Test0.02mA
LED Module TypeBoard + Connecting Wire + Housing + LED
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
SAR-0001-XX Series
Wavelength Typ
520nm
Supply Voltage
5VDC
Operating Temperature Min
-
Luminous Flux @ Max
-
Forward Current @ Test
0.02mA
SVHC
No SVHC (04-Feb-2026)
LED Color
Green
Luminous Flux @ Test
-
Power Module Configuration
Rectangular
Operating Temperature Max
-
Power Rating
-
LED Module Type
Board + Connecting Wire + Housing + LED
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
