Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoSAC-0003-YGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM6276
Product RangeSAC-0003-XX Series
Your Part Number
5 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $18.760 |
| 10+ | $18.380 |
| 25+ | $18.010 |
| 50+ | $17.630 |
| 100+ | $17.260 |
| 250+ | $16.880 |
| 500+ | $16.510 |
Price for:Each
Minimum: 1
Multiple: 1
$18.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoSAC-0003-YGCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.03AM6276
Product RangeSAC-0003-XX Series
Technical Datasheet
LED Module TypeBoard + Connecting Wire + Housing + LED
LED ColorYellow, Green
Wavelength / ColourY 590nm, G 572nm
Luminous Flux / Colour-
No. of LEDs2LEDs
Power Module ConfigurationCircular
Supply Voltage5VDC
Forward Voltage @ TestY 5V, G 5V
Power Rating-
Operating Temperature Min-
Operating Temperature Max-
Product RangeSAC-0003-XX Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
LED Module Type
Board + Connecting Wire + Housing + LED
Wavelength / Colour
Y 590nm, G 572nm
No. of LEDs
2LEDs
Supply Voltage
5VDC
Power Rating
-
Operating Temperature Max
-
SVHC
No SVHC (04-Feb-2026)
LED Color
Yellow, Green
Luminous Flux / Colour
-
Power Module Configuration
Circular
Forward Voltage @ Test
Y 5V, G 5V
Operating Temperature Min
-
Product Range
SAC-0003-XX Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
