Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.940 |
| 500+ | $0.900 |
| 1000+ | $0.860 |
| 2500+ | $0.820 |
| 5000+ | $0.808 |
Price for:Each
Minimum: 100
Multiple: 100
$94.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The RLP1-400-500 is a 2.8mm white single station right-angle Light Pipe with LPR housing.
Applications
Industrial, Lighting
Technical Specifications
Length
14mm
Light Pipe Shape
Circular
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Surface
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
