Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoR50RG2-4-0045
Newark Part No.33R6570
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 120+ | $2.730 |
| 300+ | $2.670 |
Price for:Each
Minimum: 120
Multiple: 60
$327.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoR50RG2-4-0045
Newark Part No.33R6570
Technical Datasheet
LED ColorGreen, Red
LED MountingThrough Hole
Bulb Size4.6mm
Viewing Angle45°
Lens ShapeDome
Forward Current / ColorR 50mA, B 50mA
Luminous Intensity / ColorR 4cd, G 10cd
Forward Voltage / ColorR 2.4V, G 3.4V
Wavelength / ColourR 630nm, G 525nm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
Bulb Size
4.6mm
Lens Shape
Dome
Luminous Intensity / Color
R 4cd, G 10cd
Wavelength / Colour
R 630nm, G 525nm
SVHC
No SVHC (25-Jun-2025)
LED Mounting
Through Hole
Viewing Angle
45°
Forward Current / Color
R 50mA, B 50mA
Forward Voltage / Color
R 2.4V, G 3.4V
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate