Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoPM5-PAD
Newark Part No.06W0237
Product RangePM5 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.250 |
| 300+ | $13.140 |
| 500+ | $13.020 |
Price for:Each
Minimum: 100
Multiple: 100
$1,325.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoPM5-PAD
Newark Part No.06W0237
Product RangePM5 Series
Technical Datasheet
LED ColorAmber
Operating Voltage48V
Mounting Hole Dia10mm
Forward Current If20mA
Luminous Intensity25mcd
IP / NEMA RatingIP67
Product RangePM5 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Amber
Mounting Hole Dia
10mm
Luminous Intensity
25mcd
Product Range
PM5 Series
Operating Voltage
48V
Forward Current If
20mA
IP / NEMA Rating
IP67
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate