Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | PLP5-2-250Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40K2133 |
| Your Part Number | |
| Technical Datasheet |
55,787 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.757 |
| 10+ | $0.548 |
| 100+ | $0.416 |
| 500+ | $0.377 |
| 1000+ | $0.349 |
| 2500+ | $0.320 |
| 10000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | BIVAR |
|---|---|
| Manufacturer Part No | PLP5-2-250Copy |
| Manufacturer Standard Lead Time | 12 weeks |
| Newark Part No. | 40K2133 |
| Technical Datasheet | |
| Length | 6.4mm |
| No. of Light Pipes | 1Pipes |
| Light Pipe Shape | Circular |
| Light Pipe Mounting | Panel |
| Light Pipe Colour | Transparent |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2025) |
Product Overview
The PLP5-2-250 is a clear color panel mount (front) rigid vertical Light Pipe made of polycarbonate. It features round lens, low-profile round face, dual lens geometry and vertical light pipe press fit securely into panel.
- UL94V-0 Flammability rating
Applications
Lighting
Technical Specifications
| Length | 6.4mm |
|---|---|
| Light Pipe Shape | Circular |
| Light Pipe Colour | Transparent |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Light Pipes | 1Pipes |
|---|---|
| Light Pipe Mounting | Panel |
| Product Range | - |
Technical Docs (3)
Associated Products
7 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
