Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoN-550-2
Newark Part No.31B5013
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.646 |
| 500+ | $0.577 |
| 1000+ | $0.522 |
| 2500+ | $0.449 |
| 10000+ | $0.439 |
Price for:Each
Minimum: 100
Multiple: 100
$64.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoN-550-2
Newark Part No.31B5013
Technical Datasheet
Accessory TypeNarrow Width Press in Card Guide
For Use WithPCB's
Guide Width0.245"
Guide Length5.5"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The N-550-2 is a narrow press-in Card Guide made of nylon 66 suitable for use with PCBs.
Applications
Industrial
Technical Specifications
Accessory Type
Narrow Width Press in Card Guide
Guide Width
0.245"
Product Range
-
For Use With
PCB's
Guide Length
5.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate