Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoMPC5YDCopy
Newark Part No.20K1755
Product RangeMPC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.710 |
| 500+ | $1.710 |
| 1000+ | $1.700 |
| 2500+ | $1.700 |
| 5000+ | $1.680 |
Price for:Each
Minimum: 100
Multiple: 100
$171.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMPC5YDCopy
Newark Part No.20K1755
Product RangeMPC Series
Technical Datasheet
LED ColorYellow
Operating Voltage2VDC
Mounting Hole Dia8mm
Forward Current If30mA
Luminous Intensity25mcd
IP / NEMA RatingNot Rated
Product RangeMPC Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
8mm
Luminous Intensity
25mcd
Product Range
MPC Series
Operating Voltage
2VDC
Forward Current If
30mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
