Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoMLPS-RT-4-0206-00-2000-0000-F
Newark Part No.83AK3466
Product RangeMLPS-RT-4 Series
Your Part Number
Technical Datasheet
10 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.85 |
| 5+ | $26.96 |
| 10+ | $24.06 |
| 30+ | $23.47 |
| 50+ | $22.88 |
| 100+ | $22.29 |
Price for:Each
Minimum: 1
Multiple: 1
$29.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMLPS-RT-4-0206-00-2000-0000-F
Newark Part No.83AK3466
Product RangeMLPS-RT-4 Series
Technical Datasheet
Length2"
No. of Light Pipes12Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeMLPS-RT-4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
2"
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
12Pipes
Light Pipe Mounting
PC Board
Product Range
MLPS-RT-4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability