Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoMLPS-RT-4-0201-00-2000-0000-FCopy
Newark Part No.83AK3464
Product RangeMLPS-RT-4 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.140 |
| 10+ | $9.160 |
| 30+ | $8.670 |
| 50+ | $8.180 |
| 100+ | $7.690 |
| 250+ | $7.370 |
| 500+ | $7.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMLPS-RT-4-0201-00-2000-0000-FCopy
Newark Part No.83AK3464
Product RangeMLPS-RT-4 Series
Technical Datasheet
Length2"
No. of Light Pipes2Pipes
Light Pipe ShapeCircular with Flat Top
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeMLPS-RT-4 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
2"
Light Pipe Shape
Circular with Flat Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
2Pipes
Light Pipe Mounting
PC Board
Product Range
MLPS-RT-4 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
