Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoMLPS-B-3-0202-CC-2-PLP2-215Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK3452
Product RangeMLPS-B-3 Series
Your Part Number
10 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.290 |
| 10+ | $3.380 |
| 25+ | $3.280 |
| 50+ | $3.190 |
| 100+ | $3.090 |
| 250+ | $2.950 |
| 500+ | $2.810 |
Price for:Each
Minimum: 1
Multiple: 1
$4.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoMLPS-B-3-0202-CC-2-PLP2-215Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.83AK3452
Product RangeMLPS-B-3 Series
Technical Datasheet
Length0.215"
No. of Light Pipes4Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPress Fit
Light Pipe ColourTransparent
Product RangeMLPS-B-3 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
0.215"
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
4Pipes
Light Pipe Mounting
Press Fit
Product Range
MLPS-B-3 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
