Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoLTM-400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20K1351
Your Part Number
4 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.468 |
| 10+ | $0.328 |
| 100+ | $0.227 |
| 500+ | $0.165 |
| 1000+ | $0.149 |
| 2500+ | $0.140 |
| 10000+ | $0.123 |
Price for:Each
Minimum: 1
Multiple: 1
$0.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoLTM-400Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.20K1351
Technical Datasheet
Height10.2mm
External Diameter5.1mm
Spacer Material-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Height
10.2mm
Spacer Material
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
5.1mm
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
