Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoLTM-160Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.93B6432
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.247 |
| 500+ | $0.230 |
| 1000+ | $0.213 |
| 2500+ | $0.199 |
| 10000+ | $0.190 |
Price for:Each
Minimum: 100
Multiple: 100
$24.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Height
4.1mm
Spacer Material
-
SVHC
No SVHC (25-Jun-2025)
External Diameter
5.1mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
