Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBIVAR
Manufacturer Part NoLC-18.0
Newark Part No.33R5787
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.630 |
| 300+ | $2.480 |
| 500+ | $2.330 |
Price for:Each
Minimum: 100
Multiple: 100
$263.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
18"
Light Pipe Shape
Circular
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate