Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoGVLP-300-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN0504
Product RangeGVLP Series
Your Part Number
100 In Stock
| Quantity | Price |
|---|---|
| 1+ | $0.846 |
| 10+ | $0.675 |
| 100+ | $0.457 |
| 500+ | $0.395 |
| 1000+ | $0.344 |
| 2500+ | $0.280 |
| 10000+ | $0.270 |
Price for:Each
Minimum: 1
Multiple: 1
$0.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoGVLP-300-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.18AN0504
Product RangeGVLP Series
Technical Datasheet
Length0.3"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular
Light Pipe MountingPC Board
Light Pipe ColourTransparent
Product RangeGVLP Series
SVHCTo Be Advised
Technical Specifications
Length
0.3"
Light Pipe Shape
Circular
Light Pipe Colour
Transparent
SVHC
To Be Advised
No. of Light Pipes
1Pipes
Light Pipe Mounting
PC Board
Product Range
GVLP Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
