Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoGLP1-1200-D-54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AM4577
Product RangeGLP1 Series
Your Part Number
100 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.500 |
| 10+ | $1.130 |
| 100+ | $0.858 |
| 500+ | $0.723 |
| 1000+ | $0.649 |
| 2500+ | $0.611 |
| 10000+ | $0.572 |
Price for:Each
Minimum: 1
Multiple: 1
$1.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoGLP1-1200-D-54Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.29AM4577
Product RangeGLP1 Series
Technical Datasheet
Length1.2"
No. of Light Pipes1Pipes
Light Pipe ShapeCircular with Domed Top
Light Pipe MountingPress Fit, Panel
Light Pipe ColourTransparent
Product RangeGLP1 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Length
1.2"
Light Pipe Shape
Circular with Domed Top
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2025)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Press Fit, Panel
Product Range
GLP1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
