Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.607 |
| 500+ | $0.536 |
| 1000+ | $0.469 |
| 2500+ | $0.378 |
| 10000+ | $0.367 |
Price for:Each
Minimum: 100
Multiple: 100
$60.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM5480R5BCCopy
Newark Part No.17X9099
Technical Datasheet
LED ColorGreen, Red
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb Size-
Forward Current / ColorR 20mA, G 20mA
Luminous Intensity / ColorR 4mcd, G 3mcd
Forward Voltage / ColorR 2V, G 2.1V
Viewing Angle120°
Height12.192mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green, Red
LED Mounting
Through Hole
Forward Current / Color
R 20mA, G 20mA
Forward Voltage / Color
R 2V, G 2.1V
Height
12.192mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
-
Luminous Intensity / Color
R 4mcd, G 3mcd
Viewing Angle
120°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
