Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBIVAR
Manufacturer Part NoELM13MM3GDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17X9079
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.369 |
| 200+ | $0.358 |
| 300+ | $0.347 |
| 500+ | $0.336 |
| 1000+ | $0.319 |
| 2500+ | $0.302 |
| 5000+ | $0.295 |
| 10000+ | $0.287 |
Price for:Each
Minimum: 100
Multiple: 100
$36.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM13MM3GDCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.17X9079
Technical Datasheet
LED ColorGreen
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 (3mm)
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2.1V
Viewing Angle35°
Height3mm
Width-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Green
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2.1V
Height
3mm
Product Range
-
No. of LEDs
1LEDs
Bulb Size
T-1 (3mm)
Luminous Intensity
25mcd
Viewing Angle
35°
Width
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
