Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.414 |
| 500+ | $0.358 |
| 1000+ | $0.312 |
| 2500+ | $0.252 |
| 10000+ | $0.245 |
Price for:Each
Minimum: 100
Multiple: 100
$41.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoELM11905ADCopy
Newark Part No.17X9077
Technical Datasheet
LED ColorAmber
No. of LEDs1LEDs
LED MountingThrough Hole
Bulb SizeT-1 3/4 (5mm)
Forward Current If20mA
Luminous Intensity25mcd
Forward Voltage2V
Viewing Angle45°
Height4.826mm
Width-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LED Color
Amber
LED Mounting
Through Hole
Forward Current If
20mA
Forward Voltage
2V
Height
4.826mm
SVHC
No SVHC (25-Jun-2025)
No. of LEDs
1LEDs
Bulb Size
T-1 3/4 (5mm)
Luminous Intensity
25mcd
Viewing Angle
45°
Width
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
