Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 100+ | $0.782 |
| 500+ | $0.734 |
| 1000+ | $0.705 |
Price for:Each
Minimum: 100
Multiple: 100
$78.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBIVAR
Manufacturer Part NoE-400
Newark Part No.31B4913
Technical Datasheet
Accessory TypeSnap-in Card Guide
For Use With3.2mm Thickness PCB's
Guide Width0.31"
Guide Length4"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Snap-in Card Guide
Guide Width
0.31"
Product Range
-
For Use With
3.2mm Thickness PCB's
Guide Length
4"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
